
ADP-2.92M-2.92M | |
|---|---|
DigiKey Part Number | 343-ADP-2.92M-2.92M-ND |
Manufacturer | |
Manufacturer Product Number | ADP-2.92M-2.92M |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADP-2.92M-2.92M Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Mating Cycles 500 |
Convert From (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Operating Temperature -40°C ~ 105°C |
Convert To (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥634.80000 | ¥634.80 |
| 10 | ¥590.72600 | ¥5,907.26 |
| 25 | ¥582.82960 | ¥14,570.74 |









