Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NM-NM50+

DigiKey Part Number
3157-NM-NM50+-ND
Manufacturer
Manufacturer Product Number
NM-NM50+
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Plug to Plug
Frequency - Max
6 GHz
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Mating Cycles
500
Center Gender
Male to Male
Insertion Loss
0.12dB
Convert From (Adapter End)
N Plug, Male Pin
Operating Temperature
-55°C ~ 100°C
Convert To (Adapter End)
N Plug, Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.65000¥154.65
50¥147.56980¥7,378.49
100¥144.20810¥14,420.81