RF Attenuators 10dB 0 Hz ~ 12 GHz 50 Ohms 1.7W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-10A+

DigiKey Part Number
3157-FW-10A+-ND
Manufacturer
Manufacturer Product Number
FW-10A+
Description
10 DB FIXED ATT, DC - 12000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 12 GHz 50 Ohms 1.7W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 12 GHz
Manufacturer
Mini-Circuits
Power (Watts)
1.7W
Series
Impedance
50 Ohms
Packaging
Box
Package / Case
SMA In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥284.98000¥284.98
10¥258.22200¥2,582.22
50¥254.25280¥12,712.64
100¥252.85510¥25,285.51
Manufacturers Standard Package