LFCN-4400D+ | ||
---|---|---|
DigiKey Part Number | 3157-LFCN-4400D+TR-ND - Tape & Reel (TR) 3157-LFCN-4400D+CT-ND - Cut Tape (CT) 3157-LFCN-4400D+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LFCN-4400D+ | |
Description | LTCC LOW PASS FILTER, DC - 4400 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 5.29GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.29GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
20 | ¥39.27100 | ¥785.42 |
50 | ¥36.04080 | ¥1,802.04 |
100 | ¥33.83070 | ¥3,383.07 |
200 | ¥33.57570 | ¥6,715.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.57570 | ¥16,787.85 |