KC2-19+ | ||
---|---|---|
DigiKey Part Number | 3157-KC2-19+TR-ND - Tape & Reel (TR) 3157-KC2-19+CT-ND - Cut Tape (CT) 3157-KC2-19+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KC2-19+ | |
Description | 2X SMT MULTIPLIER, OUTPUT FREQ 2 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Frequency Multiplier General Purpose 2.2GHz ~ 3.8GHz | |
Datasheet | Datasheet | |
EDA/CAD Models | KC2-19+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 2.2GHz ~ 3.8GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Flat Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.73000 | ¥117.73 |
10 | ¥63.92100 | ¥639.21 |
50 | ¥58.65120 | ¥2,932.56 |
100 | ¥53.21110 | ¥5,321.11 |
200 | ¥49.61975 | ¥9,923.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥49.61978 | ¥24,809.89 |