HFCN-2275+ | ||
---|---|---|
DigiKey Part Number | 3157-HFCN-2275+TR-ND - Tape & Reel (TR) 3157-HFCN-2275+CT-ND - Cut Tape (CT) 3157-HFCN-2275+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HFCN-2275+ | |
Description | LTCC HIGH PASS FILTER, 2450 - 70 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4.725GHz Center High Pass Ceramic Filter 4.55 GHz 50Ohm 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | HFCN-2275+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.725GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 4.55 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
20 | ¥24.22550 | ¥484.51 |
50 | ¥20.91040 | ¥1,045.52 |
100 | ¥18.78540 | ¥1,878.54 |
200 | ¥15.89535 | ¥3,179.07 |
500 | ¥14.87530 | ¥7,437.65 |
1,000 | ¥12.96277 | ¥12,962.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.96277 | ¥38,888.31 |