
HAT-3A+ | |
|---|---|
DigiKey Part Number | 3157-HAT-3A+-ND |
Manufacturer | |
Manufacturer Product Number | HAT-3A+ |
Description | 3 DB FIXED ATT, DC - 2000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 2 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case BNC In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.18000 | ¥160.18 |
| 10 | ¥157.39000 | ¥1,573.90 |
| 50 | ¥151.83260 | ¥7,591.63 |
| 100 | ¥148.23520 | ¥14,823.52 |



