RF Attenuators 12dB 0 Hz ~ 2 GHz 50 Ohms 1.1W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT-12A+

DigiKey Part Number
3157-HAT-12A+-ND
Manufacturer
Manufacturer Product Number
HAT-12A+
Description
12 DB FIXED ATT, DC - 2000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 12dB 0 Hz ~ 2 GHz 50 Ohms 1.1W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 2 GHz
Manufacturer
Mini-Circuits
Power (Watts)
1.1W
Series
Impedance
50 Ohms
Packaging
Box
Package / Case
BNC In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
12dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.19000¥160.19
10¥157.39500¥1,573.95
50¥151.83720¥7,591.86
100¥148.23970¥14,823.97
Manufacturers Standard Package