RF Attenuators 20dB 0 Hz ~ 2 GHz 50 Ohms 800mW BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT-20A+

DigiKey Part Number
3157-HAT-20A+-ND
Manufacturer
Manufacturer Product Number
HAT-20A+
Description
20 DB FIXED ATT, DC - 2000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 2 GHz 50 Ohms 800mW BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 2 GHz
Manufacturer
Mini-Circuits
Power (Watts)
800mW
Series
Impedance
50 Ohms
Packaging
Box
Package / Case
BNC In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.66000¥170.66
10¥167.68400¥1,676.84
50¥161.76360¥8,088.18
100¥157.93090¥15,793.09
Manufacturers Standard Package