
HAT-15A+ | |
|---|---|
DigiKey Part Number | 3157-HAT-15A+-ND |
Manufacturer | |
Manufacturer Product Number | HAT-15A+ |
Description | 15 DB FIXED ATT, DC - 2000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 2 GHz 50 Ohms 1.4W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 1.4W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.19000 | ¥160.19 |
| 10 | ¥157.39500 | ¥1,573.95 |
| 50 | ¥151.83720 | ¥7,591.86 |
| 100 | ¥148.23970 | ¥14,823.97 |




