
DCW-6-722+ | |
|---|---|
DigiKey Part Number | 3157-DCW-6-722+TR-ND - Tape & Reel (TR) 3157-DCW-6-722+CT-ND - Cut Tape (CT) 3157-DCW-6-722+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCW-6-722+ |
Description | 6 DB SMT DIRECTIONAL COUPLER, 44 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4.4GHz ~ 7.2GHz 6.75dB 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DCW-6-722+ Models |
Category | Frequency 4.4GHz ~ 7.2GHz |
Manufacturer Mini-Circuits | Coupling Factor 6.75dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Package / Case 6-SMD, No Lead |
Coupler Type Standard | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.96000 | ¥124.96 |
| 20 | ¥39.79500 | ¥795.90 |
| 50 | ¥36.42100 | ¥1,821.05 |
| 100 | ¥34.13850 | ¥3,413.85 |
| 200 | ¥32.94810 | ¥6,589.62 |
| 500 | ¥32.39192 | ¥16,195.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥27.58881 | ¥110,355.24 |








