DBTC-17-5+ | |
---|---|
DigiKey Part Number | 3157-DBTC-17-5+TR-ND - Tape & Reel (TR) 3157-DBTC-17-5+CT-ND - Cut Tape (CT) 3157-DBTC-17-5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBTC-17-5+ |
Description | RF DIR COUPLER 50MHZ-2GHZ 5SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 50MHz ~ 2GHz 17.5 ± 1dB 2W 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 50MHz ~ 2GHz | |
Coupling Factor | 17.5 ± 1dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | 28.07dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
20 | ¥21.42050 | ¥428.41 |
50 | ¥20.91040 | ¥1,045.52 |
100 | ¥20.31540 | ¥2,031.54 |
200 | ¥19.38040 | ¥3,876.08 |
500 | ¥19.01914 | ¥9,509.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.01914 | ¥38,038.28 |