
GP2S+ | |
|---|---|
DigiKey Part Number | 3157-GP2S+TR-ND - Tape & Reel (TR) 3157-GP2S+CT-ND - Cut Tape (CT) 3157-GP2S+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP2S+ |
Description | RF PWR DVDR 800MHZ-2.1GHZ 12VQFN |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.1 GHz Isolation (Min) 17dB, 1.2 VSWR (Typ), 4° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | GP2S+ Models |
Category | Frequency 800 MHz ~ 2.1 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 17dB, 1.2 VSWR (Typ), 4° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) |
Part Status Obsolete | Package / Case 12-VQFN Exposed Pad |
Insertion Loss 0.8dB |




