
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADT16-1T+ | |
---|---|
DigiKey Part Number | 3157-ADT16-1T+TR-ND - Tape & Reel (TR) 3157-ADT16-1T+CT-ND - Cut Tape (CT) 3157-ADT16-1T+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT16-1T+ |
Description | 1:16 CORE & WIRE TRANSFORMER, 1. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.5MHz ~ 160MHz 1:16 6-SMD, Flat Leads |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.5MHz ~ 160MHz | |
Impedance - Unbalanced/Balanced | 1:16 | |
Phase Difference | 2° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 4.93dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
In-Stock: 1,458
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.97000 | ¥66.97 |
20 | ¥60.73050 | ¥1,214.61 |
50 | ¥55.33680 | ¥2,766.84 |
100 | ¥53.82670 | ¥5,382.67 |
200 | ¥50.15915 | ¥10,031.83 |
500 | ¥48.86506 | ¥24,432.53 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.52094 | ¥45,520.94 |
2,000 | ¥44.33443 | ¥88,668.86 |
You May Also Be Interested InSee All
10 Items