9353-0-15-80-18-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED90447-ND | |
Manufacturer | ||
Manufacturer Product Number | 9353-0-15-80-18-27-10-0 | |
Description | CONN PIN RCPT .037-.043 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.170" (4.32mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.071" (1.80mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.147" (3.73mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.78900 | ¥27.89 |
25 | ¥2.45840 | ¥61.46 |
50 | ¥2.25840 | ¥112.92 |
100 | ¥2.17070 | ¥217.07 |
250 | ¥1.94920 | ¥487.30 |
500 | ¥1.86060 | ¥930.30 |
1,000 | ¥1.55044 | ¥1,550.44 |
3,000 | ¥1.41757 | ¥4,252.71 |