9185-0-00-34-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | 54-9185-0-00-34-00-00-33-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 9185-0-00-34-00-00-33-0 | |
Description | .022" DIAMATER NAIL HEAD PIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.022" (0.56mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.022" (0.56mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.165" (4.19mm) | |
Length - Below Flange | - | |
Length - Overall | 0.185" (4.70mm) | |
Flange Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | 0.026" (0.66mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.96000 | ¥5.96 |
10 | ¥5.03300 | ¥50.33 |
25 | ¥4.82800 | ¥120.70 |
50 | ¥4.72520 | ¥236.26 |
100 | ¥4.51970 | ¥451.97 |
250 | ¥4.10884 | ¥1,027.21 |
500 | ¥3.69796 | ¥1,848.98 |
1,000 | ¥3.28708 | ¥3,287.08 |
3,000 | ¥2.97892 | ¥8,936.76 |