8837-0-15-01-14-27-10-0 | |
---|---|
DigiKey Part Number | ED90595-ND |
Manufacturer | |
Manufacturer Product Number | 8837-0-15-01-14-27-10-0 |
Description | CONN PIN RCPT .065-.082 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.306" (7.77mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.159" (4.04mm) | |
Flange Diameter | 0.187" (4.75mm) | |
Tail Diameter | - | |
Socket Depth | 0.250" (6.35mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.66400 | ¥56.64 |
25 | ¥5.17520 | ¥129.38 |
50 | ¥4.86980 | ¥243.49 |
100 | ¥4.66620 | ¥466.62 |
250 | ¥4.26064 | ¥1,065.16 |
500 | ¥4.05788 | ¥2,028.94 |
1,000 | ¥3.34769 | ¥3,347.69 |
3,000 | ¥3.04337 | ¥9,130.11 |