858-22-003-80-012101 | ||
---|---|---|
DigiKey Part Number | ED11581-ND | |
Manufacturer | ||
Manufacturer Product Number | 858-22-003-80-012101 | |
Description | CONN SPRING PISTON 3POS PCB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
19 | ¥56.73105 | ¥1,077.89 |
114 | ¥49.67158 | ¥5,662.56 |
513 | ¥41.82862 | ¥21,458.08 |
1,007 | ¥36.60008 | ¥36,856.28 |