856-10-005-20-001000 | |
---|---|
DigiKey Part Number | ED1490-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-005-20-001000 |
Description | CONN SPRING TARGET 5POS R/A PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 5 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.47000 | ¥101.47 |
10 | ¥89.95800 | ¥899.58 |
25 | ¥86.50040 | ¥2,162.51 |
77 | ¥83.04026 | ¥6,394.10 |
154 | ¥78.42701 | ¥12,077.76 |
308 | ¥71.50714 | ¥22,024.20 |
539 | ¥66.89369 | ¥36,055.70 |
1,001 | ¥61.35769 | ¥61,419.05 |