854-22-005-40-001101 | |
---|---|
DigiKey Part Number | ED1482-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-005-40-001101 |
Description | CONN SPRING PISTON 5POS R/A SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.95000 | ¥63.95 |
10 | ¥57.84700 | ¥578.47 |
25 | ¥54.65160 | ¥1,366.29 |
77 | ¥53.31727 | ¥4,105.43 |
154 | ¥50.65175 | ¥7,800.37 |
308 | ¥45.31984 | ¥13,958.51 |
539 | ¥42.65388 | ¥22,990.44 |
1,001 | ¥37.32221 | ¥37,359.53 |