855-22-040-10-001101 | ||
---|---|---|
DigiKey Part Number | ED90491-ND | |
Manufacturer | ||
Manufacturer Product Number | 855-22-040-10-001101 | |
Description | CONN SPRING PISTON 40POS PCB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.40000 | ¥194.40 |
18 | ¥170.22556 | ¥3,064.06 |
36 | ¥162.86889 | ¥5,863.28 |
54 | ¥157.61648 | ¥8,511.29 |
108 | ¥152.36241 | ¥16,455.14 |
252 | ¥143.95611 | ¥36,276.94 |
504 | ¥139.75306 | ¥70,435.54 |