829-22-004-20-002101 | |
---|---|
DigiKey Part Number | 829-22-004-20-002101-ND |
Manufacturer | |
Manufacturer Product Number | 829-22-004-20-002101 |
Description | CONN SPRING PISTON 4POS R/A PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 829-22-004-20-002101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.89000 | ¥173.89 |
10 | ¥150.67600 | ¥1,506.76 |
25 | ¥142.80920 | ¥3,570.23 |
50 | ¥140.73860 | ¥7,036.93 |
100 | ¥124.18090 | ¥12,418.09 |
250 | ¥115.90176 | ¥28,975.44 |
500 | ¥113.41828 | ¥56,709.14 |