829-22-002-20-002101 | ||
---|---|---|
DigiKey Part Number | 829-22-002-20-002101-ND | |
Manufacturer | ||
Manufacturer Product Number | 829-22-002-20-002101 | |
Description | CONN SPRING PISTON 2POS R/A PCB | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Spring Piston Connector Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥80.84600 | ¥808.46 |
100 | ¥70.47720 | ¥7,047.72 |
1,000 | ¥55.13808 | ¥55,138.08 |