824-22-002-00-005000 | ||
---|---|---|
DigiKey Part Number | ED11276-ND | |
Manufacturer | ||
Manufacturer Product Number | 824-22-002-00-005000 | |
Description | CONN SPRING PISTON 2POS SLD PCB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Spring Piston Connector Through Hole, Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.93100 | ¥189.31 |
100 | ¥16.68220 | ¥1,668.22 |
1,000 | ¥12.09475 | ¥12,094.75 |
5,000 | ¥10.84355 | ¥54,217.75 |