818-22-006-10-000101 | |
---|---|
DigiKey Part Number | ED10691-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-006-10-000101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |
10 | ¥40.27500 | ¥402.75 |
25 | ¥38.15040 | ¥953.76 |
68 | ¥37.26206 | ¥2,533.82 |
136 | ¥35.48735 | ¥4,826.28 |
272 | ¥31.05154 | ¥8,446.02 |
544 | ¥30.16423 | ¥16,409.34 |
1,020 | ¥25.72833 | ¥26,242.90 |
2,516 | ¥23.95397 | ¥60,268.19 |