812-22-005-30-003101 | ||
---|---|---|
DigiKey Part Number | ED8190-05-ND | |
Manufacturer | ||
Manufacturer Product Number | 812-22-005-30-003101 | |
Description | CONN SPRING PISTON 5POS SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.89600 | ¥338.96 |
40 | ¥31.35975 | ¥1,254.39 |
80 | ¥29.86563 | ¥2,389.25 |
280 | ¥26.13239 | ¥7,317.07 |
520 | ¥25.38583 | ¥13,200.63 |
1,000 | ¥21.65265 | ¥21,652.65 |
2,520 | ¥20.15939 | ¥50,801.66 |