810-22-006-40-001101 | ||
---|---|---|
DigiKey Part Number | ED90478-ND | |
Manufacturer | ||
Manufacturer Product Number | 810-22-006-40-001101 | |
Description | CONN SPRING PISTON 6POS R/A SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Spring Piston Connector Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥49.49400 | ¥494.94 |
34 | ¥46.75941 | ¥1,589.82 |
68 | ¥45.61985 | ¥3,102.15 |
102 | ¥43.33892 | ¥4,420.57 |
272 | ¥38.77651 | ¥10,547.21 |
510 | ¥36.49553 | ¥18,612.72 |
1,020 | ¥31.93364 | ¥32,572.31 |
2,516 | ¥30.33696 | ¥76,327.79 |