8086-0-00-80-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | 54-8086-0-00-80-00-00-33-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 8086-0-00-80-00-00-33-0 | |
Description | STANDARD I.C. PIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.075" (1.91mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.075" (1.91mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | - | |
Length - Overall | 0.325" (8.26mm) | |
Flange Diameter | 0.187" (4.75mm) | |
Mounting Hole Diameter | 0.079" (2.01mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.60895 | ¥5,608.95 |