PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,596 In Stock | 1 : ¥9.43000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.075" (1.91mm) Dia | - | 0.300" (7.62mm) | - | 0.325" (8.26mm) | 0.187" (4.75mm) | 0.079" (2.01mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,535 In Stock | 1 : ¥7.21000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.075" (1.91mm) Dia | - | 0.300" (7.62mm) | - | 0.325" (8.26mm) | 0.187" (4.75mm) | 0.079" (2.01mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.55463 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.075" (1.91mm) Dia | - | 0.300" (7.62mm) | - | 0.325" (8.26mm) | 0.187" (4.75mm) | 0.079" (2.01mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.55463 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.075" (1.91mm) Dia | - | 0.300" (7.62mm) | - | 0.325" (8.26mm) | 0.187" (4.75mm) | 0.079" (2.01mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥11.95493 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.075" (1.91mm) Dia | - | 0.300" (7.62mm) | - | 0.325" (8.26mm) | 0.187" (4.75mm) | 0.079" (2.01mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) |