807-22-001-30-001101 | |
---|---|
DigiKey Part Number | ED1340-ND |
Manufacturer | |
Manufacturer Product Number | 807-22-001-30-001101 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.137" (3.48mm) | |
Recommended Working Height | 0.117" (2.98mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥5.10640 | ¥127.66 |
50 | ¥4.99660 | ¥249.83 |
100 | ¥4.77980 | ¥477.98 |
250 | ¥4.34500 | ¥1,086.25 |
500 | ¥3.91052 | ¥1,955.26 |
1,000 | ¥3.47598 | ¥3,475.98 |
2,500 | ¥3.15013 | ¥7,875.32 |