6021-0-15-80-16-14-10-0 | ||
---|---|---|
DigiKey Part Number | 6021-0-15-80-16-14-10-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 6021-0-15-80-16-14-10-0 | |
Description | CONN PIN RCPT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.190" (4.83mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.34900 | ¥83.49 |
100 | ¥7.49920 | ¥749.92 |
1,000 | ¥5.45380 | ¥5,453.80 |
5,000 | ¥4.77206 | ¥23,860.30 |
10,000 | ¥4.53346 | ¥45,334.60 |