PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,305 In Stock | 1 : ¥2.68000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.062" (1.57mm) | 0.078" (1.98mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
9,180 In Stock | 1 : ¥7.24000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.062" (1.57mm) | 0.078" (1.98mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
2,517 In Stock | 1 : ¥10.57000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.062" (1.57mm) | 0.078" (1.98mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
999 In Stock | 1 : ¥9.76000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.062" (1.57mm) | 0.078" (1.98mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
989 In Stock | 1 : ¥11.22000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.062" (1.57mm) | 0.078" (1.98mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.18814 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.062" (1.57mm) | 0.078" (1.98mm) | - | 0.165" (4.19mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.18814 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.062" (1.57mm) | 0.078" (1.98mm) | - | 0.165" (4.19mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.40098 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.062" (1.57mm) | 0.078" (1.98mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |