419-10-212-30-007000 | |
---|---|
DigiKey Part Number | 419-10-212-30-007000-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-212-30-007000 |
Description | CONN SPRING TARGET 12POS SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.63000 | ¥134.63 |
10 | ¥119.32300 | ¥1,193.23 |
33 | ¥114.73182 | ¥3,786.15 |
66 | ¥110.14333 | ¥7,269.46 |
132 | ¥104.02424 | ¥13,731.20 |
264 | ¥94.84564 | ¥25,039.25 |
528 | ¥88.72672 | ¥46,847.71 |