380-10-110-10-003000 | ||
---|---|---|
DigiKey Part Number | ED10097-ND | |
Manufacturer | ||
Manufacturer Product Number | 380-10-110-10-003000 | |
Description | CONN HDR STRIP SOLDER 10POS GOLD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Header Connector Solder Cup Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.57000 | ¥153.57 |
20 | ¥133.09350 | ¥2,661.87 |
100 | ¥109.69270 | ¥10,969.27 |
500 | ¥100.18598 | ¥50,092.99 |