342-10-164-00-592000 | ||
---|---|---|
DigiKey Part Number | ED17064-ND | |
Manufacturer | ||
Manufacturer Product Number | 342-10-164-00-592000 | |
Description | CONN HDR DIP POST 64POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position DIP, DIL - Header Connector Post, Extended Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.20000 | ¥130.20 |
12 | ¥115.37583 | ¥1,384.51 |
102 | ¥100.58539 | ¥10,259.71 |
504 | ¥85.79321 | ¥43,239.78 |
1,002 | ¥78.69306 | ¥78,850.45 |