D01-9942046 | ||
---|---|---|
DigiKey Part Number | 952-3067-ND | |
Manufacturer | ||
Manufacturer Product Number | D01-9942046 | |
Description | CONN SIL HDR SLOT 20POS TIN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position SIP, SIL - Header Connector Slotted Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SIP, SIL - Header | |
Contact Type | Slotted | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 137.8µin (3.50µm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Round Pin lC Sockets Spec Sheet |
Product Brief | D01-9942046 |
Video File | Harwin’s Company Overview |
Environmental Information | |
2D Drawings | D01-994zzzz Drawing |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.79000 | ¥74.79 |
10 | ¥67.32000 | ¥673.20 |
100 | ¥60.16670 | ¥6,016.67 |
1,000 | ¥44.55606 | ¥44,556.06 |
Attribute | Description |
---|---|
Other Names | 952-3067 D01-9942046-ND 3937-D01-9942046 |
Standard Package | 100 |