3169-0-61-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | 54-3169-0-61-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-3169-0-61-15-00-00-03-0CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 3169-0-61-15-00-00-03-0 | |
Description | DOUBLE TAIL HEADER PIN ON | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.022" (0.56mm) Dia | |
Datasheet | Datasheet | |
EDA/CAD Models | 3169-0-61-15-00-00-03-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.022" (0.56mm) Dia | |
Pin Size - Below Flange | 0.018" (0.46mm) Dia | |
Length - Above Flange | 0.100" (2.54mm) | |
Length - Below Flange | 0.132" (3.35mm) | |
Length - Overall | 0.262" (6.65mm) | |
Flange Diameter | 0.056" (1.42mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.67000 | ¥6.67 |
10 | ¥5.65000 | ¥56.50 |
25 | ¥5.42080 | ¥135.52 |
50 | ¥5.30720 | ¥265.36 |
100 | ¥5.07630 | ¥507.63 |
250 | ¥4.61448 | ¥1,153.62 |
500 | ¥4.15322 | ¥2,076.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.69176 | ¥3,691.76 |
2,000 | ¥3.46100 | ¥6,922.00 |
3,000 | ¥3.34562 | ¥10,036.86 |
5,000 | ¥3.23026 | ¥16,151.30 |
10,000 | ¥3.06875 | ¥30,687.50 |
25,000 | ¥2.99953 | ¥74,988.25 |