4006-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED11503-ND | |
Manufacturer | ||
Manufacturer Product Number | 4006-0-00-15-00-00-03-0 | |
Description | CONN PC PIN CIRC .016DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.016" (0.41mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.016" (0.41mm) Dia | |
Pin Size - Below Flange | 0.016" (0.41mm) Dia | |
Length - Above Flange | 0.118" (3.00mm) | |
Length - Below Flange | 0.118" (3.00mm) | |
Length - Overall | 0.319" (8.10mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.034" (0.86mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Hex | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.03200 | ¥50.32 |
100 | ¥4.51590 | ¥451.59 |
1,000 | ¥3.28429 | ¥3,284.29 |
5,000 | ¥2.87375 | ¥14,368.75 |
10,000 | ¥2.73006 | ¥27,300.60 |
Attribute | Description |
---|---|
Other Names | 4006000150000030 Q9702184 ED11503 4006-000150000030-ND 4006-000150000030 Q10608728 |
Standard Package | 1,000 |