162-40-448-00-180000 | |
---|---|
DigiKey Part Number | ED90291-ND |
Manufacturer | |
Manufacturer Product Number | 162-40-448-00-180000 |
Description | CONN HDR DIP POST 48POS TIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 48 Position DIP, DIL - Header Connector Post Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 48 | |
Pitch | 0.070" (1.78mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.03000 | ¥75.03 |
10 | ¥67.50500 | ¥675.05 |
100 | ¥60.32890 | ¥6,032.89 |