0986-0-15-20-76-14-11-0 | ||
---|---|---|
DigiKey Part Number | 54-0986-0-15-20-76-14-11-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 0986-0-15-20-76-14-11-0 | |
Description | HORIZONTAL SURFACE MOUNT (HSMT) | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.137" (3.48mm) | |
Recommended Working Height | 0.118" (3.00mm) | |
Minimum Working Height | 0.098" (2.50mm) | |
Pad Layout Dimension | Circular - 0.093" (2.36mm) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 6.4A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.68900 | ¥56.89 |
100 | ¥5.10790 | ¥510.79 |
1,000 | ¥3.71457 | ¥3,714.57 |
5,000 | ¥3.25024 | ¥16,251.20 |
10,000 | ¥3.08773 | ¥30,877.30 |