
0566-1-15-15-21-27-10-0 | |
|---|---|
DigiKey Part Number | ED90537-ND |
Manufacturer | |
Manufacturer Product Number | 0566-1-15-15-21-27-10-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.083" (2.11mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.039" (0.99mm) | |
Flange Diameter | 0.058" (1.47mm) | |
Tail Diameter | - | |
Socket Depth | 0.083" (2.11mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.74900 | ¥27.49 |
| 25 | ¥2.57960 | ¥64.49 |
| 50 | ¥2.45580 | ¥122.79 |
| 100 | ¥2.33820 | ¥233.82 |
| 250 | ¥2.19176 | ¥547.94 |
| 500 | ¥2.08684 | ¥1,043.42 |
| 1,000 | ¥1.98713 | ¥1,987.13 |
| 2,500 | ¥1.86266 | ¥4,656.65 |


