0956-0-15-20-75-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0956-0-15-20-75-14-11-0

DigiKey Part Number
ED1425-ND
Manufacturer
Manufacturer Product Number
0956-0-15-20-75-14-11-0
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.234" (5.94mm)
Recommended Working Height
0.206" (5.24mm)
Minimum Working Height
0.179" (4.54mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm) (TH)
Operating Force - Initial
10gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,519
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
10¥8.16500¥81.65
25¥7.64960¥191.24
50¥7.28480¥364.24
100¥6.93640¥693.64
250¥6.50124¥1,625.31
500¥6.19080¥3,095.40
1,000¥5.89527¥5,895.27
2,500¥5.52623¥13,815.58