MIKROE-5305 | ||
---|---|---|
DigiKey Part Number | 1471-MIKROE-5305-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-5305 | |
Description | UNI-DS V8 OVER USB-C | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | UNI-DS v8 - MCU Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Socket | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | CODEGRIP | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,559.27000 | ¥6,559.27 |