MIKROE-3979 | ||
---|---|---|
DigiKey Part Number | 1471-MIKROE-3979-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-3979 | |
Description | TFT BOARD 4 CAPACITIVE WITH BEZE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 4.3" (109.22mm) 480 x 272 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | - | |
Dot Pixels | 480 x 272 | |
Interface | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.80000 | ¥757.80 |