MIKROE-2871 | ||
---|---|---|
DigiKey Part Number | 1471-1923-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-2871 | |
Description | IRDA 3 CLICK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | MCP2122T-E/SN, TFDU4101 Transceiver RF mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet | |
EDA/CAD Models | MIKROE-2871 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | MCP2122T-E/SN, TFDU4101 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.44000 | ¥213.44 |