MIKROE-2561 | ||
---|---|---|
DigiKey Part Number | 1471-1759-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-2561 | |
Description | EARTHQUAKE CLICK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | D7S Vibration Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Vibration | |
Utilized IC / Part | D7S | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥566.44000 | ¥566.44 |