
RAK12027-0-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK12027-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12027-0-WB-N |
Description | RAK12027 WISBLOCK EARTHQUAKE SEN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | - Vibration Sensor Evaluation Board |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | cms-unit-price cms-unit-price-vat-rmb | Ext Price cms-unit-price-vat-rmb |
|---|---|---|
| 1 | ¥99.73000 | ¥99.73 |




