MIKROE-2310 | ||
---|---|---|
DigiKey Part Number | 1471-1966-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-2310 | |
Description | RIBBON CBL 16-WIRE FEM/FEM 20CM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 7.9" (200.00mm) To Test Lead 16 Leads, Multiple Colors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Socket to Socket | |
1st Connector | - | |
2nd Connector | - | |
Cable Length | 7.9" (200.00mm) | |
Contents | 16 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.64000 | ¥27.64 |