MIKROE-1726 | ||
---|---|---|
DigiKey Part Number | 1471-1453-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-1726 | |
Description | NFC TAG CLICK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | M24SR64-Y Near Field Communication (NFC) RF mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | M24SR64-Y | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.51000 | ¥98.51 |