
M24SR64-YMC6T/2 | |
|---|---|
DigiKey Part Number | 497-14346-2-ND - Tape & Reel (TR) 497-14346-1-ND - Cut Tape (CT) 497-14346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR64-YMC6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M24SR64-YMC6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥14.69600 | ¥146.96 |
| 25 | ¥13.87720 | ¥346.93 |
| 100 | ¥12.74570 | ¥1,274.57 |
| 250 | ¥12.06692 | ¥3,016.73 |
| 500 | ¥11.58710 | ¥5,793.55 |
| 1,000 | ¥11.13472 | ¥11,134.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥10.18199 | ¥50,909.95 |







